The 8P3011-Z is a pushbutton switch with a current rating of 4A and a DC rated voltage of 30V. It features a switch function of On-On and a throw configuration of 3PDT. The switch is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 40,000 electrical cycles and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8P |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |