
The 8R1011-N-Z is a SPDT panel mount switch from Nidec with a maximum operating temperature range of -20°C to 85°C. It features a voltage rating of 125V AC and has undergone 25000 electrical life cycles. This lead-free switch is suitable for panel mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec 8R1011-N-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8R-N |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8R1011-N-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
