
This 30V SPDT panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is lead free and RoHS compliant. The switch has a DC rated voltage of 30V and is capable of 50,000 electrical cycles. It is available in bulk packaging.
Sign in to ask questions about the Nidec 8R1021B-N-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec 8R1021B-N-Z technical specifications.
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8R-N |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8R1021B-N-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
