The 8R1022-N-Z is a SPDT on-momentary switch with a voltage rating of 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. This switch is designed for panel mount applications and is compliant with RoHS regulations. It has a life expectancy of 25,000 cycles and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec 8R1022-N-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8R-N |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec 8R1022-N-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.