
The 8R2011-N-Z is a DPDT on-on panel mount switch with a maximum operating voltage of 125V AC. It has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. The switch features a lead-free termination and a solder termination. It is designed for use in applications where a high number of switching cycles is required, with an electrical life of 25000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec 8R2011-N-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8R-N |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8R2011-N-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
