The 8SS1011-Z is a 30V SPDT slide switch with a 2.2mm travel distance and a maximum operating temperature of 85°C. It features a silver contact plating and a mechanical life of 100,000 cycles. The switch is rated for 30,000 electrical cycles and is suitable for panel mounting in a vertical orientation. It is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Nidec 8SS1011-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec 8SS1011-Z technical specifications.
| Actuator Length | 5mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8SS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8SS1011-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.