This standard DPDT slide switch features a 2.6mm throw and a maximum operating temperature of 85°C. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch has a mechanical life of 100,000 cycles and an electrical life of 30,000 cycles. It is available in a panel mount configuration with a vertical orientation and a silver contact plating. The switch is packaged in bulk quantities of 100.
Sign in to ask questions about the Nidec 8SS2011-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec 8SS2011-Z technical specifications.
| Actuator Length | 5mm |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8SS |
| Switch Function | On-On |
| Switch Travel | 2.6mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8SS2011-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.