The 8Y3021-Z switch from Nidec features a current rating of 4A and a maximum operating temperature of 85°C. It has a DC rated voltage of 30V and an electrical life of 25000 cycles. The switch is designed for panel mount and has a termination of solder. It is part of the 8Y series and has a 3PDT throw configuration.
Nidec 8Y3021-Z technical specifications.
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 8Y |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Nidec 8Y3021-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.