This Nidec rocker switch features a single pole, normally closed configuration with a maximum current rating of 0.05A at 48VAC or 48VDC. It has a maximum AC voltage rating of 48V and a maximum operating temperature range of -20°C to 85°C. The switch is designed for through hole mounting and has PC pins for termination. It is suitable for use in a variety of applications where a reliable and compact switching solution is required.
Nidec ALE1D-2M4-10 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Rocker |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.