Nidec ALE2D-2M4-10-Z technical specifications.
| Current Rating | 50mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ALE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ALE2D-2M4-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.