This pushbutton switch features a momentary contact configuration with a maximum current rating of 0.05 amperes at 48 volts DC. It has a maximum DC voltage rating of 48 volts and can operate within a temperature range of -20 to 85 degrees Celsius. The switch is mounted through a hole and has PC pins for termination. Its actuator style is a plunger with a SP pole throw configuration.
Nidec AP1C-6S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SP |
| Actuator Style | Plunger |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.