Switch Push Button N.C. SP Top Plunger 0.05A 48VDC Momentary Contact PC Pins Thru-Hole
Nidec AP1F-2M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Top Plunger |
| Max Current Rating | 0.05A |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.