Switch Push Button N.C. SP Top Plunger 0.05A 48VAC 48VDC Momentary Contact PC Pins Thru-Hole
Nidec AP1F-2M-Z technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Top Plunger |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.