The AP1F-5S-Z is a momentary contact pushbutton switch with a maximum current rating of 0.05A and a maximum DC voltage rating of 48V. It features a plunger actuator style and a SP pole throw configuration. The switch is designed for through hole mounting and has a termination style of PC pins. The operating temperature range is from -25°C to 70°C.
Nidec AP1F-5S-Z technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Plunger |
| Max Current Rating | 0.05A |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.