The AP1F-6M is a momentary contact pushbutton switch with a maximum current rating of 0.05A at 48VDC and a maximum DC voltage rating of 48V. It features a top plunger actuator style and a PC pin termination style. The switch is designed for through hole mounting and operates within a temperature range of -20°C to 85°C.
Nidec AP1F-6M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Top Plunger |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.