The AP1F-6S is a through-hole mounted pushbutton switch with a maximum current rating of 0.05 amps at 48 volts AC or DC. It features a plunger actuator style and a single pole configuration. The switch has a momentary contact function and operates within a temperature range of -20 to 85 degrees Celsius.
Nidec AP1F-6S technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Plunger |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.