Nidec AS1D-6M-10-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec AS1D-6M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.