
This standard slide switch features a 48V DC rated voltage and 48V AC voltage rating, with an operating force of 500gf. It has a right angle orientation and a through hole mount. The switch has a standard actuator type and a gold contact plating. It is rated for 10,000 electrical cycles and has an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 4.3mm |
| Actuator Type | Standard |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |