
This standard actuator slide switch features a 2.8mm actuator length and 500gf operating force. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 10000 cycles of electrical life and is available in a tray packaging. It is compliant with RoHS regulations and has a gold contact plating.
Nidec ASE1D-5M-10-Z technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Height | 5.6mm |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec ASE1D-5M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
