
SPDT slide switch with a latched mechanism, featuring a 2.8mm standard actuator and 2.2mm switch travel. This through-hole mounted component offers a 50mA contact current rating and 60VDC voltage rating, with gold-plated contacts for enhanced durability. Designed for vertical orientation, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. The switch function is On-Off-On, and it is RoHS compliant.
Nidec ASE1E-2M-10-Z technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ASE1E-2M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
