
DPDT slide switch with a vertical, through-hole mounting orientation. Features a 2.8mm standard actuator and 2.2mm switch travel, offering an On-On function. Rated for 60VDC and 50mA with gold-plated contacts and a 500gf operating force. Designed for 10,000 electrical cycles, this lead-free and RoHS compliant component operates between -20°C and 85°C.
Nidec ASE2D-2M-10-Z technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 500gf |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ASE2D-2M-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.