The ASE2P-6M-10-Z is a DPDT slide switch with a maximum current rating of 0.05A at 48VAC or 48VDC. It features a side slide actuator style and PC pin termination. The switch is designed for bracket mount or through hole mounting and operates within a temperature range of -20°C to 85°C. It has an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |