Switch Toggle N.C. SPDT Toggle PC Pins 0.05A 48VAC 48VDC Thru-Hole Plastic Pack
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.C. |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |