
SPDT toggle switch with On-On function, featuring a standard round toggle actuator and solder terminal. This through-hole mounted component offers a 50mA contact current rating and a 60VDC voltage rating, with a 48V AC rating. It boasts a 2-position configuration and a 50,000 cycle electrical life, operating within a -20°C to 85°C temperature range. Gold contact plating and lead-free construction ensure reliability and compliance.
Nidec ATE1D-2M3-10-Z technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Height | 18mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec ATE1D-2M3-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
