Sign in to ask questions about the Nidec ATE1D-6M3-10-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ATE1D-6M3-10-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | ATE |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec ATE1D-6M3-10-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.