Switch Toggle ON None ON SP Knob PC Pins 0.05A 48VAC 48VDC Thru-Hole
Checking distributor stock and pricing after the page loads.
Nidec ATE1D-7J3-10 technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.