SPDT toggle switch with On-Off-On function, rated for 0.05A and 60VDC. Features a standard round toggle actuator with a 6mm length and gold-plated contacts for 50,000 electrical cycles. This through-hole mounted switch has a 3-position configuration and PC pin termination, with dimensions of 9.5mm length, 18mm height, and 5mm width. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Nidec ATE1E-2M3-10-Z technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Height | 18mm |
| Illumination Type | Non-Illuminated |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATE |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec ATE1E-2M3-10-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.