The ATE1E-6F3-10 is a SP toggle switch with a maximum current rating of 0.05 amps at 48 volts AC or DC. It can withstand a maximum AC voltage of 48 volts and a maximum DC voltage of 48 volts. The switch features a flat lever actuator style and PC pins for termination. It operates within a temperature range of -20 to 85 degrees Celsius.
Nidec ATE1E-6F3-10 technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.