
Nidec ATE1F-2M3-10-Z technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard Round |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATE |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ATE1F-2M3-10-Z to view detailed technical specifications.
No datasheet is available for this part.