Switch Toggle (ON) OFF (ON) SPDT Toggle PC Pins 0.05A 48VAC 48VDC Thru-Hole
Nidec ATE1G-6M3-10-Z technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec ATE1G-6M3-10-Z to view detailed technical specifications.
No datasheet is available for this part.