This SP toggle switch features a flat lever actuator style and PC pins for termination. It has a maximum current rating of 0.05 amps at 48 volts AC or DC, and a maximum AC voltage rating of 48 volts. The switch operates within a temperature range of -20 to 85 degrees Celsius.
Nidec ATE1G-7F3-10 technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.