The ATE1N-5J3-10 is a SP toggle switch with a maximum current rating of 0.05 amps at 48 volts AC or DC. It features a lever actuator style and PC pins for termination. The switch operates within a temperature range of -20 to 85 degrees Celsius. This device is suitable for use in applications requiring a standard and miniature toggle switch.
Nidec ATE1N-5J3-10 technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.