The ATE1N-7M3-10-Z is a SP toggle switch with a max current rating of 0.05A at 48VAC or 48VDC. It features a lever actuator style and PC pins for termination. The switch operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec ATE1N-7M3-10-Z technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.