The ATE1P-2M3-10-Z toggle switch from Nidec features a SP pole throw configuration and ON OFF ON switch configuration. It has a maximum current rating of 0.05 amps at 48 volts AC or DC, and a maximum AC voltage rating of 48 volts. The switch also has a maximum DC voltage rating of 48 volts and is designed with a lever actuator style and PC pins termination style. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nidec ATE1P-2M3-10-Z technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.