This SP toggle switch features an ON OFF ON configuration and is rated for a maximum current of 0.05A at 48VAC or 48VDC. It has a maximum AC voltage rating of 48V and a maximum DC voltage rating of 48V. The switch is actuated by a lever and has a termination style of PC pins. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec ATE1P-7M3-10 technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.