This SP toggle switch features a lever actuator and PC pin termination. It has a maximum current rating of 0.05A at 48VAC or 48VDC. The switch is rated for operation between -20°C and 85°C. It is suitable for use in standard and miniature applications.
Checking distributor stock and pricing after the page loads.
Nidec ATE1R-2J3-10-Z technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON None Mom |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.