The ATE1R-6J3-10-Z is a SP toggle switch from Nidec, rated for 48VAC and 48VDC with a maximum current of 0.05A. It features a lever actuator style and PC pins termination. The switch operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec ATE1R-6J3-10-Z technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON None Mom |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.