This SP toggle switch features a lever actuator and is rated for a maximum current of 0.05A at 48VAC or 48VDC. The switch has a maximum AC voltage rating of 48V and a maximum DC voltage rating of 48V. It has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. The switch is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Nidec ATE1S-7M3-10 technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.