The ATE1T-6J3-10-Z toggle switch from Nidec features a SP pole throw configuration with an ON OFF Mom switch configuration. It has a maximum current rating of 0.05 amps at 48 volts AC or DC and can withstand a maximum AC voltage rating of 48 volts. The switch has a lever actuator style and is terminated with PC pins. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nidec ATE1T-6J3-10-Z technical specifications.
| Pole Throw Configuration | SP |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.