The ATE2D-2J3-10-Z is a DPDT toggle switch with a maximum current rating of 0.05A at 48VAC or 48VDC. It has a maximum AC voltage rating of 48V and a maximum power rating of 0.4W. The switch features a lever actuator style and PC pins termination. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |