
The ATE2D-2M3-10-Z is a standard round toggle switch from Nidec, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a non-illuminated actuator and is designed for through-hole mounting. The switch has a DC rated voltage of 48V and an AC voltage rating of 48V. It is lead-free and RoHS compliant, with a packaging type of tray and a series designation of ATE.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
