
The ATE2E-2M3-10-Z is a toggle switch with a DPDT throw configuration and a voltage rating of 48V AC and 48V DC. It features a standard round actuator with a length of 6mm and is designed for through-hole mounting. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 85°C. It is packaged in a tray and has a PC pin termination.
Sign in to ask questions about the Nidec ATE2E-2M3-10-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ATE2E-2M3-10-Z technical specifications.
| Actuator Length | 6mm |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | ATE |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nidec ATE2E-2M3-10-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
