This panel mount switch features a SPDT configuration with a round button actuator and a maximum current rating of 0.05A at 20VAC or 20VDC. The switch is designed for panel mounting with PC pins and has a temperature range of -20 to 85°C. The switch configuration is normally closed, and the switch function is momentary contact.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.05@20VAC 20VDCA |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Termination Style | PC Pins |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |