The CAS-120A is a surface mount SPDT slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 24V DC and is lead free. The switch has a throw configuration of SPDT and a switch travel of 0.6mm. It is RoHS compliant and has a packaging type of ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CAS-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CAS-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.