
SLIDE SWITCH, SPDT, LATCHED, 0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| RoHS | Compliant |