
SPDT slide switch featuring a latched mechanism and 3 positions. Surface mountable with J-hook termination, this component offers a 0.025A current rating at 24VDC and a 6VDC rating. Constructed with gold-plated copper alloy contacts and a nylon/polyamide actuator, it provides 2000 electrical cycles of life. Operating within a -40°C to 85°C temperature range, it is RoHS compliant.
Sign in to ask questions about the Nidec CAS-120TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CAS-120TA technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CAS-120TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
