
This 6V DC rated, 24V max voltage DIP switch features a 510gf operating force and a SPDT on-on switch function. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is surface mountable and RoHS compliant. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Nidec CAS-120TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec CAS-120TA1 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 510gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | J-Hook |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CAS-120TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
