This surface mount slide switch features a copper alloy contact material with gold plating, operating within a temperature range of -40°C to 85°C. It has a maximum voltage rating of 24V DC and is packaged on a reel. The switch is compliant with RoHS regulations and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |