
The CAS-220B is a 2-position on-on slide switch with a current rating of 25mA and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a maximum voltage rating of 24V. The switch features a throw configuration of DPDT and a switch travel of 0.6mm. The CAS-220B is compliant with ROHS regulations and has an electrical life of 2000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 510gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CAS |
| Switch Function | On-On |
| Switch Travel | 0.6mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |