The CAS-220B2 is a surface mount DPDT slide switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 24V DC and is packaged in bulk. The switch features copper alloy contacts with gold plating and is compliant with RoHS regulations. It is not radiation hardened and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |